Filter Your Search
1 - 1 of 1 results
|
LM2902LVQDRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 640 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G8 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-08-21 | Texas Instruments |