Filter Your Search
1 - 10 of 19 results
|
LM2852YMXAX-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.85 V | 3.65 A | YES | BUCK | 625 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2852YMXAX-1.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.85 V | 3.65 A | YES | BUCK | 625 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | HTSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2852YMXAX-1.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1.3 V | 5.5 V | 1.5 V | 3.65 A | YES | BUCK | 625 kHz | ALSO OPERATES IN ADJUSTABLE RANGE FROM 2.4437V TO 2.5563V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP14,.25 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | |||||||
|
LM2852YMXAX-1.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.85 V | 800 mV | 3.3 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | Texas Instruments | |||||
|
LM2852YMXAX-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.85 V | 3.65 A | YES | BUCK | 625 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2852YMXAX-1.2
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 2.85 V | 3.65 A | YES | BUCK | 625 kHz | SEATED HGT-NOM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP14,.25 | not_compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | |||||||
|
LM2852YMXAX-1.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 1.3 V | 5.5 V | 1.5 V | 3.65 A | YES | BUCK | 625 kHz | ALSO OPERATES IN ADJUSTABLE RANGE FROM 2.9325V TO 3.0675V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2852YMXAX-1.2/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.85 V | 800 mV | 3.3 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 14 | Texas Instruments | |||||
|
LM2852YMXAX-1.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.85 V | 3.65 A | YES | BUCK | 625 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2852YMXAX-1.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | YES | 625 kHz | VOLTAGE-MODE | R-PDSO-G14 | e3 | Not Qualified | 1 | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |