Filter Your Search
1 - 2 of 2 results
|
LM2770SDX-12157/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.575 V | 5.5 V | 2.7 V | 250 mA | YES | BUCK | 925 kHz | SWITCHED CAPACITOR REGULATOR | 1 | OTHER | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM2770SDX-12157
Texas Instruments
|
Check for Price | Obsolete | 36 V | 1.2 V | 5.5 V | 2.7 V | YES | BUCK | 925 kHz | ONE MORE OUTPUT VOLTAGE AVAILBLE 1.575V | SWITCHED CAPACITOR REGULATOR | PULSE FREQUENCY MODULATION | 1 | OTHER | S-PDSO-N10 | 85 °C | -30 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 |