Filter Your Search
1 - 2 of 2 results
|
LM2642MTCX/NOPB
Texas Instruments
|
$1.6972 | Yes | Yes | Active | 15 V | 30 V | 4.5 V | 1.238 V | 27 V | 6 A | 2 | YES | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM2642MTCX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 30 V | 4.5 V | YES | PHASE-SHIFT | 340 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-28 | compliant | EAR99 | 8542.39.00.01 |