Filter Your Search
1 - 5 of 5 results
|
LM2597HVN-ADJ
National Semiconductor Corporation
|
$2.7357 | No | Transferred | 12 V | 60 V | 4.5 V | 1.4 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2597HVN-ADJ/NOPB
National Semiconductor Corporation
|
$2.7357 | Yes | Transferred | 12 V | 60 V | 4.5 V | 1.4 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2597HVN-ADJ/NOPB
Texas Instruments
|
$3.0085 | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 3.3 V | 37 V | 500 mA | 1 | NO | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments | ||||
|
LM2597HVN-ADJ/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 60 V | 4.5 V | 1.4 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||||||
|
LM2597HVN-ADJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 60 V | 4.5 V | 1.4 A | NO | BUCK | 173 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Texas Instruments |