Parametric results for: lm2596dsadjg under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm2596dsadjg
Select parts from the table below to compare.
Compare
Compare
LM2596DSADJG
onsemi
$1.5433 Yes Active 12 V 5 V 40 V 4.5 V 7.5 A YES BUCK 180 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY HSOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.702 mm SINGLE 9.1945 mm 10.02 mm ONSEMI 5 LEAD D2PAK D2PAK-5 5 936A-02 not_compliant EAR99 8542.39.00.01 onsemi