Parametric results for: lm2595j under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: lm2595j
Select parts from the table below to compare.
Compare
Compare
LM2595J-3.3-QML
National Semiconductor Corporation
Check for Price No Obsolete 12 V 40 V 4.5 V 2.6 A NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-GDIP-T16 e0 Not Qualified 125 °C -40 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
LM2595J-ADJ-QML
Texas Instruments
Check for Price Obsolete 24 V 40 V 4.5 V 2.6 A NO BUCK 150 kHz LG-MAX, ADJUASTABLE OUTPUT VOLTAGE IS 1.2 TO 37V SWITCHING REGULATOR 1 AUTOMOTIVE R-CDIP-T16 125 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.94 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01 DIP 16
LM2595J-12-QML
Texas Instruments
Check for Price Obsolete 12 V 12 V 40 V 4.5 V 2.6 A NO BUCK 150 kHz LG-MAX SWITCHING REGULATOR 1 AUTOMOTIVE R-CDIP-T16 125 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.94 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01 DIP 16
LM2595J-5.0-QML
National Semiconductor Corporation
Check for Price No Obsolete 12 V 40 V 4.5 V 2.6 A NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-GDIP-T16 e0 Not Qualified 125 °C -40 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
LM2595J-12-QML
National Semiconductor Corporation
Check for Price No Obsolete 25 V 40 V 4.5 V 2.6 A NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-GDIP-T16 e0 Not Qualified 125 °C -40 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
LM2595J-ADJ-QML
National Semiconductor Corporation
Check for Price No Obsolete 12 V 40 V 4.5 V 2.6 A NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-GDIP-T16 e0 Not Qualified 125 °C -40 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
LM2595J-3.3-QML
Texas Instruments
Check for Price Obsolete 12 V 3.3 V 40 V 4.5 V 2.6 A NO BUCK 150 kHz LG-MAX SWITCHING REGULATOR 1 AUTOMOTIVE R-CDIP-T16 125 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.94 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01 DIP 16
LM2595J-5.0-QML
Texas Instruments
Check for Price Obsolete 12 V 5 V 40 V 4.5 V 2.6 A NO BUCK 150 kHz LG-MAX SWITCHING REGULATOR 1 AUTOMOTIVE R-CDIP-T16 125 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.94 mm 5.08 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01 DIP 16