Parametric results for: lm2593hv under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 53 results

|
-
-
-
Manufacturer Part Number: lm2593hv
Select parts from the table below to compare.
Compare
Compare
LM2593HVT-5.0/NOPB
Texas Instruments
$3.1178 Yes Yes Active 12 V 5 V 60 V 4.5 V 1.2 V 57 V 2 A 1 NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-XZFM-T7 e3 1 125 °C -40 °C 7 UNSPECIFIED ZFM RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE ZIG-ZAG TEXAS INSTRUMENTS INC TO-220, 7 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM2593HVT-ADJ/NOPB
Texas Instruments
$3.6168 Yes Yes Active 12 V 60 V 4.5 V 1.2 V 57 V 2 A 1 NO BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PZFM-T7 e3 Not Qualified 1 125 °C -40 °C 7 PLASTIC/EPOXY ZIP RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE ZIG-ZAG TEXAS INSTRUMENTS INC ZIP, compliant EAR99 8542.39.00.01 Texas Instruments SFM 3
LM2593HVS-3.3/NOPB
Texas Instruments
$3.7416 Yes No Active 12 V 60 V 4.5 V 1.2 V 57 V 2 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 7 PIN not_compliant EAR99 8542.39.00.01 D2PAK 4
LM2593HVS-ADJ/NOPB
Texas Instruments
$3.7416 Yes No Active 12 V 60 V 4.5 V 1.2 V 57 V 2 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 7 PIN not_compliant EAR99 8542.39.00.01 Texas Instruments D2PAK 4
LM2593HVSX-5.0/NOPB
Texas Instruments
$4.2810 Yes No Active 12 V 60 V 4.5 V 1.2 V 57 V 2 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, not_compliant EAR99 8542.39.00.01 Texas Instruments D2PAK 4
LM2593HVS-5.0/NOPB
Texas Instruments
$4.3008 Yes No Active 12 V 60 V 4.5 V 1.2 V 57 V 2 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 7 PIN not_compliant EAR99 8542.39.00.01 Texas Instruments D2PAK 4
LM2593HV5.0MWC
National Semiconductor Corporation
Check for Price Transferred 12 V 60 V 4.5 V 4 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE X-XUUC-N Not Qualified 125 °C -40 °C UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP unknown EAR99 8542.39.00.01
LM2593HVADJMDC
Texas Instruments
Check for Price Obsolete 12 V 60 V 4.5 V 4 A YES BUCK 173 kHz SWITCHING REGULATOR 1 AUTOMOTIVE X-XUUC-N Not Qualified 125 °C -40 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER TEXAS INSTRUMENTS INC DIE, unknown EAR99 8542.39.00.01 DIE
LM2593HV5.0MDC
Texas Instruments
Check for Price Obsolete 12 V 60 V 4.5 V 4 A YES BUCK 173 kHz SWITCHING REGULATOR 1 AUTOMOTIVE X-XUUC-N Not Qualified 125 °C -40 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER TEXAS INSTRUMENTS INC DIE, unknown EAR99 8542.39.00.01 DIE
LM2593HVADJMWC
National Semiconductor Corporation
Check for Price Transferred 12 V 60 V 4.5 V 4 A YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE X-XUUC-N Not Qualified 125 °C -40 °C UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP unknown EAR99 8542.39.00.01