Filter Your Search
1 - 6 of 6 results
|
LM2576TV-ADJG
onsemi
|
$2.1021 | Yes | Active | 12 V | 40 V | 8 V | 1.217 V | 1.243 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | ONSEMI | TO-220 5 LEAD OFFSET | TO-220, 5 PIN | 5 | 314B-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
LM2576TV-ADJG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 8 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PZFM-T5 | e3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | SFM | LEAD FREE, TO-220, 5 PIN | 3 | unknown | |||||||||||||
|
LM2576TV-ADJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 A | NO | 63 kHz | VOLTAGE-MODE | BIPOLAR | R-PZIP-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP5,.15,.2,67TB | unknown | |||||||||||||||||||||||
|
LM2576TV-ADJ
onsemi
|
Check for Price | No | Obsolete | 12 V | 40 V | 8 V | 1.217 V | 1.243 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ON SEMICONDUCTOR | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
LM2576TV-ADJ
Motorola Mobility LLC
|
Check for Price | Transferred | 12 V | 40 V | 7 V | 3 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2576TV-ADJ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 12 V | 40 V | 7 V | 3 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 |