Filter Your Search
1 - 4 of 4 results
|
LM2575S-ADJTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM2575S-ADJ.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM2575S-ADJ.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM2575S-ADJTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 |