Filter Your Search
1 - 6 of 6 results
|
LM2575M-3.3EP
National Semiconductor Corporation
|
Check for Price | Transferred | 12 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2575M-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | |||
|
LM2575M-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e0 | Not Qualified | 2A | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SO-24 | not_compliant | ||||||||
|
LM2575M-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e0 | 2A | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SO-24 | unknown | SOIC | 24 | ||||||||
|
LM2575M-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4.75 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e0 | Not Qualified | 2A | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 24 | |||
|
LM2575M-3.3EP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 60 V | 8 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 24 |