Parametric results for: lm2575hvmx-5.0 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

All Filters
|
4845678
-
10.1615.410.1611131415.4
-
13.212233.2
-
Manufacturer Part Number: lm2575hvmx50
Select parts from the table below to compare.
Compare
Select Parts Part Number
LM2575HVMX-5.0
National Semiconductor Corporation
LM2575HVMX-5.0EP
Texas Instruments
LM2575HVMX-5.0
Texas Instruments
LM2575HVMX-5.0/NOPB
National Semiconductor Corporation
LM2575HVMX-5.0EP
National Semiconductor Corporation
LM2575HVMX-5.0/NOPB
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Samacsys Manufacturer
No Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOIC-24 not_compliant EAR99 8542.39.00.01
Obsolete 12 V 5 V 60 V 8 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC , unknown EAR99 8542.39.00.01 D2PAK 4
No No Obsolete 12 V 5 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant EAR99 8542.39.00.01 SOIC 24
Yes Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOIC-24 compliant EAR99 8542.39.00.01
Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.65 mm NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.39.00.01
Yes Yes Active 12 V 5 V 60 V 4 V 3.3 V 57 V 1 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC-24 compliant EAR99 8542.39.00.01 SOIC 24 Texas Instruments
Compare
LM2575HVMX-5.0
National Semiconductor Corporation
Check for Price No Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOIC-24 not_compliant EAR99 8542.39.00.01
LM2575HVMX-5.0EP
Texas Instruments
Check for Price Obsolete 12 V 5 V 60 V 8 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.65 mm TEXAS INSTRUMENTS INC , unknown EAR99 8542.39.00.01 D2PAK 4
LM2575HVMX-5.0
Texas Instruments
Check for Price No No Obsolete 12 V 5 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e0 Not Qualified 3 125 °C -40 °C 260 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant EAR99 8542.39.00.01 SOIC 24
LM2575HVMX-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOIC-24 compliant EAR99 8542.39.00.01
LM2575HVMX-5.0EP
National Semiconductor Corporation
Check for Price Transferred 12 V 60 V 8 V 3.2 A YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.65 mm NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.39.00.01
LM2575HVMX-5.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 12 V 5 V 60 V 4 V 3.3 V 57 V 1 A YES BUCK 63 kHz CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G24 e3 Not Qualified 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC-24 compliant EAR99 8542.39.00.01 SOIC 24 Texas Instruments