Filter Your Search
1 - 3 of 3 results
|
LM2575-5.0YWM-TR
Microchip Technology Inc
|
$1.6550 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 3.3 V | 12 V | 3.2 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 15.42 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOIC-24 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
LM2575-5.0YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 2 | 260 | 40 | MATTE TIN | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM2575-5.0YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 2 | 260 | 40 | MATTE TIN | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 |