Filter Your Search
1 - 2 of 2 results
|
LM25088QMH-2/NOPB
Texas Instruments
|
$1.9786 | Yes | Yes | Active | 24 V | 42 V | 4.5 V | 1.205 V | 40 V | 10 A | 24 V | 4.5 mA | 1 | YES | BUCK | 1 MHz | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.205V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM25088QMH-2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 220 kHz | CURRENT-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |