Parametric results for: lm25088mhx-1/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm25088mhx1nopb
Select parts from the table below to compare.
Compare
Compare
LM25088MHX-1/NOPB
Texas Instruments
$1.4337 Yes Yes Active 24 V 42 V 4.5 V 1.205 V 40 V 10 A 24 V 4.5 mA 1 YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1 mm TEXAS INSTRUMENTS INC TSSOP HSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
LM25088MHX-1/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 24 V 42 V 4.5 V YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY HSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP HSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01