Filter Your Search
1 - 7 of 7 results
|
LM2506GRX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 40 | 49 | UNSPECIFIED | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-49 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM2506GR
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 40 | 49 | UNSPECIFIED | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-49 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM2506GR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XBGA-B49 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 49 | UNSPECIFIED | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | TFBGA, | compliant | EAR99 | 8542.39.00.01 | BGA | 49 | ||||||
|
LM2506GRX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-PBGA-B49 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | TFBGA, BGA49,7X7,20 | compliant | EAR99 | 8542.39.00.01 | BGA | 49 | ||||
|
LM2506GRX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-XBGA-B49 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 49 | UNSPECIFIED | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | TFBGA, | compliant | EAR99 | 8542.39.00.01 | BGA | 49 | ||||||
|
LM2506GR/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | YES | OTHER | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 40 | 49 | PLASTIC/EPOXY | FBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
LM2506GR/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | 1 | 1 | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 2 V | 1.74 V | YES | OTHER | S-PBGA-B49 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 49 | PLASTIC/EPOXY | TFBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4 mm | 1.1 mm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, CSBGA-49 | compliant | EAR99 | 8542.39.00.01 | BGA | 49 |