Parametric results for: lm25037qmtxnopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm25037qmtxnopb
Select parts from the table below to compare.
Compare
Compare
LM25037QMTX/NOPB
Texas Instruments
$1.6771 Yes Yes Active 12 V 7.7 V 14 V 5.5 V 8 V 14 V YES PUSH-PULL 2 MHz IT ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LM25037QMTX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES 578 kHz CURRENT/VOLTAGE-MODE R-PDSO-G16 e3 Not Qualified 1 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant