Parametric results for: lm25017sde/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm25017sdenopb
Select parts from the table below to compare.
Compare
Compare
LM25017SDE/NOPB
Texas Instruments
Check for Price Yes Yes Active 9 V 48 V 7.5 V 1.25 V 40 V 600 mA 1 YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V SWITCHING REGULATOR 1 AUTOMOTIVE S-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 Texas Instruments