Filter Your Search
1 - 7 of 7 results
|
LM238KSTEEL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | e0 | Not Qualified | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 150 °C | -25 °C | 32 V | 1.2 V | ||||||||||||||||||||||||||||||
|
LM238K
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | e0 | Not Qualified | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 150 °C | -25 °C | 32 V | 1.2 V | ||||||||||||||||||||||||||||||
|
LM238K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | NO | BIPOLAR | e3 | O-MBFM-P2 | Not Qualified | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | Matte Tin (Sn) | PIN/PEG | BOTTOM | STMICROELECTRONICS | TO-3, TO-204/-3 | not_compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 150 °C | -25 °C | 32 V | 1.2 V | TO-204AA | 2 | Adjustable,Positive,Single Output,Standard Drop | 3 V | 35 V | 3 V | 0.04 | 0.6 % | 5 A | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||
|
LM238K
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM238KSTEEL
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | e0 | Not Qualified | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 150 °C | -25 °C | 32 V | 1.2 V | ||||||||||||||||||||||||||||||
|
LM238XB
Hitachi Ltd
|
Check for Price | Obsolete | 5 V | 128 Pixel | 240 Pixel | Yellow | 148 mm | 40 °C | 14 mm | 120 mm | 180 mm | 75 mm | HITACHI LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
LM238K
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | e0 | Not Qualified | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 150 °C | -25 °C | 32 V | 1.2 V |