Filter Your Search
1 - 10 of 68 results
|
LM236DR-2-5
Texas Instruments
|
$0.7754 | Yes | Yes | Active | 2.49 V | 2.44 V | 2.54 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 52 ppm/°C | OTHER | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | Texas Instruments | |||||||||||||||
|
LM236D-2-5
Texas Instruments
|
$1.1150 | Yes | Yes | Active | 2.49 V | 2.44 V | 2.54 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 52 ppm/°C | OTHER | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | Texas Instruments | ||||||||||||||||
|
LM236H-2.5/NOPB
Texas Instruments
|
$6.5408 | Yes | Yes | Active | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | OTHER | 2 % | O-MBCY-W3 | Not Qualified | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM236H-5.0/NOPB
Texas Instruments
|
$6.8218 | Yes | Yes | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL EXTENDED | 2 % | O-MBCY-W3 | Not Qualified | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | GREEN, METAL CAN, TO-46, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM236AH-5.0/NOPB
Texas Instruments
|
$7.0160 | Yes | Yes | Active | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM236XB
Hitachi Ltd
|
Check for Price | Obsolete | 40 °C | HITACHI LTD | unknown | Yellow | 640 Pixel | 13 mm | 149 mm | 270 mm | 5 V | 200 Pixel | 104 mm | 239 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LM236DRG4-2-5
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.49 V | 2.44 V | 2.54 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 36.509 ppm/°C | OTHER | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM236AZ-5
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 32 ppm/°C | OTHER | 1 % | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM236H-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2.49 V | 2.44 V | 2.54 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72 ppm/°C | OTHER | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LM236M-2.5
Texas Instruments
|
Check for Price | Obsolete | 2.49 V | 2.39 V | 2.59 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |