Filter Your Search
1 - 5 of 5 results
|
LM22679TJ-ADJ/NOPB
Texas Instruments
|
$3.8416 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 5 A | 1 | YES | BUCK | 500 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | TEXAS INSTRUMENTS INC | TO-263, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM22679TJ-ADJ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 42 V | 4.5 V | 8.75 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | TEXAS INSTRUMENTS INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||
|
LM22679TJ-ADJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 8.75 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 7 PIN | unknown | D2PAK | 4 | ||||||||||
|
LM22679TJ-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 600 kHz | VOLTAGE-MODE | e3 | Not Qualified | 1 | 260 | 40 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | YES | MATTE TIN | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||
|
LM22679TJ-ADJ
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 42 V | 4.5 V | 8.75 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 7 PIN | unknown | EAR99 | 8542.39.00.01 |