Filter Your Search
1 - 1 of 1 results
|
LM22679QTJE-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 5 A | 1 | YES | BUCK | 500 kHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 2.25 mm | TEXAS INSTRUMENTS INC | TO-263, 7 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |