Filter Your Search
1 - 3 of 3 results
|
LM22674MR-ADJ/NOPB
Texas Instruments
|
$1.9883 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 1.285 V | 37 V | 500 mA | 1 | YES | BUCK | 500 kHz | ADJUSTABLE MODE FROM 1.259 TO 1.311 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM22674MR-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 42 V | 4.5 V | 900 mA | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, PSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM22674MR-ADJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 42 V | 4.5 V | 900 mA | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 |