Parametric results for: lm22671qmre-5.0 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm22671qmre50
Select parts from the table below to compare.
Compare
Compare
LM22671QMRE-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 500 mA YES 600 kHz VOLTAGE-MODE BCDMOS R-PDSO-G8 e3 Not Qualified 3 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM22671QMRE-5.0
Texas Instruments
Check for Price Obsolete 12 V 5 V 42 V 4.5 V 900 mA YES BUCK 600 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC unknown SOIC HLSOP, 8 EAR99 8542.39.00.01
LM22671QMRE-5.0
National Semiconductor Corporation
Check for Price Transferred 12 V 5 V 42 V 4.5 V 900 mA YES BUCK 600 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP unknown HLSOP, EAR99 8542.39.00.01
LM22671QMRE-5.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 12 V 5 V 42 V 4.5 V 1.285 V 37 V 500 mA 1 YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE LOW AS 1.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.68 mm TEXAS INSTRUMENTS INC compliant SOP-8 EAR99 8542.39.00.01 Texas Instruments