Filter Your Search
1 - 5 of 5 results
|
LM2005T-M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | 50 dB | TO-220 | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 160 mA | 8 V | INDUSTRIAL | R-PSFM-T11 | Not Qualified | e0 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 | ||
|
LM2005T-S
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 15 kHz | 50 dB | TO-220 | 12 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 120 mA | 8 V | INDUSTRIAL | R-PSFM-T11 | Not Qualified | e0 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 | ||
|
LM2005T-M
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | 50 dB | TO-220 | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 160 mA | 8 V | INDUSTRIAL | R-PSFM-T11 | Not Qualified | e0 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 | ||
|
LM2005T-S
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 15 kHz | 50 dB | TO-220 | 12 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 120 mA | 8 V | INDUSTRIAL | R-PSFM-T11 | Not Qualified | e0 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 | ||
|
LM2005T
Texas Instruments
|
Check for Price | Obsolete | 2 | 50 dB | TO-220 | 11 W | 10 % | 18 V | AUDIO AMPLIFIER | 120 mA | 8 V | INDUSTRIAL | R-PSFM-T11 | Not Qualified | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | SIP11,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, | unknown | EAR99 | 8542.33.00.01 |