Parametric results for: lm199ah/883 under Voltage References

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: lm199ah883
Select parts from the table below to compare.
Compare
Compare
LM199AH/883B
Texas Instruments
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 30 V 1 NO NO BUILT IN TEMPERATURE STABILIZER TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY O-PBCY-W4 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 4 PLASTIC/EPOXY TO-92 TO-46,4PIN,SHIELD ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92, TO-46,4PIN,SHIELD unknown EAR99 8542.39.00.01
LM199AH/883/NOPB
National Semiconductor Corporation
Check for Price Yes Obsolete 6.95 V 6.8 V 7.1 V 1 NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY Not Qualified 1 125 °C -55 °C 260 38535Q/M;38534H;883B 4 METAL TO-46,4PIN,SHIELD NATIONAL SEMICONDUCTOR CORP , TO-46,4PIN,SHIELD unknown EAR99 8542.39.00.01
LM199AH883
Linear Technology
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 15 ppm/°C MILITARY 2 % O-MBCY-W4 e0 Not Qualified 125 °C -55 °C MIL-STD-883 4 METAL BCY TO-46,4PIN,SHIELD ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM LINEAR TECHNOLOGY CORP , TO-46,4PIN,SHIELD unknown EAR99 8542.39.00.01 TO-46 4
LM199AH/883
National Semiconductor Corporation
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 10 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY O-MBCY-W4 Not Qualified 1 125 °C -55 °C MIL-STD-883 4 METAL BCY TO-46,4PIN,SHIELD ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP METAL CAN, BCY-4 unknown
LM199AH/883C
Texas Instruments
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 1 NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 4 METAL TO-46,4PIN,SHIELD Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP , TO-46,4PIN,SHIELD unknown EAR99 8542.39.00.01
LM199AH883B
Linear Technology
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 15 ppm/°C MILITARY O-MBCY-W4 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 4 METAL BCY ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP METAL CAN, TO-46, 4 PIN compliant EAR99 8542.39.00.01 TO-46 4
LM199AH/883
Texas Instruments
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 10 mA 1 NO NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY O-MBCY-W4 Not Qualified 1 125 °C -55 °C MIL-STD-883 4 METAL BCY TO-46,4PIN,SHIELD ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , TO-46,4PIN,SHIELD compliant EAR99 8542.39.00.01
LM199AH/883C
National Semiconductor Corporation
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 1 NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 4 METAL TO-46,4PIN,SHIELD Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
LM199AH/883
Linear Technology
Check for Price No Obsolete 6.95 V NO BIPOLAR 10 ppm/°C MILITARY 2 % e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 4 METAL TO-46,4PIN,SHIELD Tin/Lead (Sn/Pb) LINEAR TECHNOLOGY CORP , TO-46,4PIN,SHIELD unknown
LM199AH/883B
National Semiconductor Corporation
Check for Price No Obsolete 6.95 V 6.8 V 7.1 V 30 V 1 NO NO BUILT IN TEMPERATURE STABILIZER TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C MILITARY O-PBCY-W4 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 4 PLASTIC/EPOXY TO-92 TO-46,4PIN,SHIELD ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92, TO-46,4PIN,SHIELD unknown EAR99 8542.39.00.01