Filter Your Search
1 - 10 of 13 results
|
LM1882-RP
Texas Instruments
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 1.6 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.892 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||
|
LM1882RCN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CMOS | 80 µA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||
|
LM1882-RCM
Texas Instruments
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.8015 mm | 2.642 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
LM1882-RD
Texas Instruments
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 1.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||
|
LM1882-RL
Texas Instruments
|
Check for Price | Obsolete | QCCN | CONSUMER CIRCUIT | 1 | 1.6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||
|
LM1882-REV
Texas Instruments
|
Check for Price | Obsolete | QCCN | CONSUMER CIRCUIT | 1 | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||
|
LM1882RCN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM1882RE/883
Texas Instruments
|
Check for Price | Obsolete | QCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||
|
LM1882RJ/883
Texas Instruments
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.51 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||
|
LM1882RCM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | SOP | CMOS | 80 µA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |