Parametric results for: lm1525a under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm1525a
Select parts from the table below to compare.
Compare
Compare
LM1525AJ
Texas Instruments
Check for Price No No Obsolete 35 V 8 V 200 mA 18 mA NO PUSH-PULL 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 e0 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
LM1525AJ
National Semiconductor Corporation
Check for Price No Obsolete 35 V 8 V 200 mA 18 mA NO PUSH-PULL 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 e0 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.43 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01