Filter Your Search
1 - 4 of 4 results
|
LM140AK5.0
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 1.5 A | 1 | FIXED | 35 V | 0.01 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA INC | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM140AK5.0MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.01 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM140AK5.0
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 1.5 A | 1 | FIXED | 35 V | 0.01 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM140AK5.0MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.01 % | 0.025 % | BIPOLAR | 4 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |