Parametric results for: lm136a2 under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lm136a2
Select parts from the table below to compare.
Compare
Compare
LM136A-2.5MW8
Texas Instruments
Check for Price Obsolete 5 V 4.95 V 5.05 V 1 YES YES ADJUSTABLE FROM 4V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR MILITARY 2 % X-XUUC-N Not Qualified 125 °C -55 °C MIL-STD-883 UNSPECIFIED DIE WAFER UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP WAFER DIE, WAFER unknown EAR99 8542.39.00.01
LM136A-2.5MD8
National Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4.95 V 5.05 V 1 YES YES ADJUSTABLE FROM 4V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C MILITARY 2 % X-XUUC-N Not Qualified 1 125 °C -55 °C 260 MIL-STD-883 40 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP compliant EAR99 8542.39.00.01
LM136A-2.5MW8
National Semiconductor Corporation
Check for Price Obsolete 5 V 4.95 V 5.05 V 1 YES YES ADJUSTABLE FROM 4V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR MILITARY 2 % X-XUUC-N Not Qualified 125 °C -55 °C MIL-STD-883 UNSPECIFIED DIE WAFER UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, WAFER unknown EAR99 8542.39.00.01
LM136A-2.5MD8
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4.95 V 5.05 V 1 YES YES ADJUSTABLE FROM 4V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C MILITARY 2 % X-XUUC-N Not Qualified 1 125 °C -55 °C 260 MIL-STD-883 40 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE DIE, DIE OR CHIP compliant EAR99 8542.39.00.01