Filter Your Search
1 - 3 of 3 results
|
LM124AW/883
Texas Instruments
|
$25.7216 | Yes | No | Active | 2 mV | 1 V/us | 10 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 30 nA | NO | NO | YES | NO | NO | 100 V/us | 32 V | MILITARY | 1000 | 25000 | NO | R-GDFP-F14 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.906 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM124AW/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 10 nA | 4 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 100 V/us | 32 V | MILITARY | 1000 | 50000 | R-GDFP-F14 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TTLM124AW/883
Twilight Technology Inc
|
Check for Price | No | Active | 4 mV | 4 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | 100 V/us | 16 V | MILITARY | 25000 | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | EAR99 | 8542.33.00.01 |