Filter Your Search
1 - 2 of 2 results
|
LM1203BN
Texas Instruments
|
Check for Price | Obsolete | 3 | 100 MHz | DIP | 1 % | 13.2 V | VIDEO AMPLIFIER | 1 | 95 mA | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T28 | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM1203BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 | 100 MHz | DIP | 1 % | 13.2 V | VIDEO AMPLIFIER | 1 | 95 mA | 10.8 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 80 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.33.00.01 |