Parametric results for: lm119jan under Comparators

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
-
Manufacturer Part Number: lm119j
Select parts from the table below to compare.
Compare
Compare
LM119J
Texas Instruments
$15.5774 Buy Yes No Active 4 mV 500 nA 11 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR; OPEN-DRAIN 18 V MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM119J
National Semiconductor Corporation
Check for Price Buy No Transferred 7 mV 1 µA 11.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C 260 40 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm NATIONAL SEMICONDUCTOR CORP DIP DIP-14 14 not_compliant EAR99 8542.39.00.01
LM119JRQML
National Semiconductor Corporation
Check for Price Buy Obsolete 4 mV 500 nA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 14 unknown EAR99 8542.39.00.01
LM119J/883
National Semiconductor Corporation
Check for Price Buy No Transferred 7 mV 1 µA 11.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
LM119J-MPR
National Semiconductor Corporation
Check for Price Buy Transferred 4 mV 500 nA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 14 unknown EAR99 8542.39.00.01
LM119J/883A
Linear Technology
Check for Price Buy No Obsolete 7 mV 1 µA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm LINEAR TECHNOLOGY CORP DIP, compliant EAR99 8542.39.00.01
LM119J/883
Linear Technology
Check for Price Buy No Transferred 7 mV 11.5 mA 80 ns COMPARATOR 15 V -15 V BIPOLAR 500 nA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL LINEAR TECHNOLOGY CORP DIP, DIP14,.3 compliant EAR99 8542.39.00.01
LM119J/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 7 mV 1 µA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified 1 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 14 compliant EAR99 8542.39.00.01
LM119J
STMicroelectronics
Check for Price Buy No No Obsolete 7 mV 1 µA 11.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V 18 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.39.00.01
LM119J/883
Analog Devices Inc
Check for Price Buy No Contact Manufacturer 2 mV 1 µA 11.5 mA 80 ns 2 COMPARATOR 15 V -15 V BIPOLAR 500 nA -18 V OPEN-COLLECTOR 18 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ANALOG DEVICES INC DIP, compliant EAR99 8542.39.00.01