Filter Your Search
1 - 3 of 3 results
|
LM112F/883B
AMD
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM112F/883
AMD
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM112F
AMD
|
Check for Price | No | Obsolete | 3 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | 20 V | MILITARY | 25000 | R-CDFP-F10 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 6.1595 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 |