Filter Your Search
1 - 3 of 3 results
|
TTLM111WGRLQMLV
Twilight Technology Inc
|
Check for Price | No | Active | 3 mV | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -30 V | 30 V | MILITARY | R-XDSO-G10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | SOP, SOP10,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM111WGRLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 50k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP10,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 10 | |||||
|
LM111WGRLQMLV
Texas Instruments
|
Check for Price | Yes | No | Active | 3 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-GDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | 6.858 mm | TEXAS INSTRUMENTS INC | SOP, SOP10,.4 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 10 | Texas Instruments |