Filter Your Search
1 - 2 of 2 results
|
LM1117S-ADJ/NOPB
Texas Instruments
|
$1.0527 | Yes | No | Active | 15 V | 2.6 V | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1117S-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.75 V | 1.5 V | 0.016 | 0.4 % | 1 | 13.8 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |