Filter Your Search
1 - 10 of 21 results
|
LM110H/883B
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM110H
Rochester Electronics LLC
|
Check for Price | No | End Of Life | 6 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBCY-W8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN, TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM110H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||
|
LM110H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 20 MHz | 30 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||
|
LM110H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM110H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM110H/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 4 mV | 1 | BUFFER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM110H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 20 MHz | 30 V/us | 10 nA | 4 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 3 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||
|
LM110H
AMD
|
Check for Price | No | Obsolete | 6 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | METAL CAN, TO-99, 8 PIN | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||
|
LM110H-MLS
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 20 MHz | 30 V/us | 10 nA | 1 | BUFFER | BIPOLAR | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 |