Filter Your Search
1 - 4 of 4 results
|
LM1086CS-3.3/NOPB
Texas Instruments
|
$1.8508 | Yes | No | Active | 29 V | 4.5 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1086CS-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 18 V | 4.5 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LM1086CS-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 18 V | 4.5 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LM1086CS-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 18 V | 4.5 V | 3.3 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 27 V | 0.01 % | 0.025 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |