Filter Your Search
1 - 4 of 4 results
|
LM1084IT-5.0/NOPB
Texas Instruments
|
$2.5596 | Yes | Yes | Active | 29 V | 6.5 V | 5 V | 1.3 V | 5.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM1084IT-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||
|
LM1084IT-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LM1084IT-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 20 V | 6.5 V | 5 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |