Filter Your Search
1 - 10 of 15 results
|
LM107H/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | |||||||||||||||
|
LM107H/883
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 22 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM107H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM107H/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
![]() |
LM107H/883
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 0.2 V/us | 100 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | 250 | O-MBCY-W8 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | METAL CAN, 8 PIN | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||||||||
![]() |
LM107H/883B
AMD
|
Check for Price | No | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM107H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
![]() |
LM107H/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 mV | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | 1000 | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||
|
LM107H/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 3 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | NO | NO | NO | 22 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
LM107H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | MILITARY | 1000 | NO | O-MBCY-W8 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |