Filter Your Search
1 - 10 of 265 results
|
LM320T-15/NOPB
Texas Instruments
|
$0.3548 | Yes | Yes | Active | 35 V | 17.5 V | 15 V | 1.7 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.02 % | 0.08 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.67 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | TEXAS INSTRUMENTS INC | SFM | SFM, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||
|
LM3209TLX-G3/NOPB
Texas Instruments
|
$1.2333 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 600 mV | 4.2 V | 1 A | 1 | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.2V | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B12 | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.9915 mm | 2.499 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||
|
LM3208TLX/NOPB
Texas Instruments
|
$1.2333 | Yes | Yes | Obsolete | 3.6 V | 3.6 V | 5.5 V | 2.7 V | 800 mV | 3.6 V | 650 mA | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.6 mm | 1.819 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, THIN MICRO SMD, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
LM3205SD-2/NOPB
Texas Instruments
|
$2.0531 | Yes | Yes | Active | 3.6 V | 3.4 V | 5.5 V | 2.7 V | 800 mV | 3.6 V | 650 mA | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
LM3203TL/NOPB
Texas Instruments
|
$2.1102 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 3.6 V | 500 mA | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B10 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.8315 mm | 2.1955 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
LM320K24
Texas Instruments
|
Check for Price | No | Obsolete | -24 V | 1 A | 1 | FIXED | 42 V | 0.036 % | 0.08 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM320T-12
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 V | 14.5 V | 12 V | 2.6 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.02 % | 0.08 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM320-12KC
Texas Instruments
|
Check for Price | No | Obsolete | -12 V | 3.1 V | 1 A | 1 | NO | FIXED | 32 V | 0.02 % | 0.08 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1TB | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LM320MP-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7.5 V | 5 V | 2.8 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 0.04 % | 0.1 % | 1 | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM320K5
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -5 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | INTEGRATED POWER SEMICONDUCTORS LTD | unknown | EAR99 | 8542.39.00.01 |