Filter Your Search
1 - 6 of 6 results
|
LM2111N
Texas Instruments
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 14 | IN-LINE | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | R-PDIP-T14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | Not Qualified | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||||||
|
LM2-111K
Inductor Supply Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 110 µH | 4.9 Ω | 10 % | NO | 790 kHz | 144 mA | 8.9 MHz | Non-Specified | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 650 µm | 29.21 mm | 3.962 mm | 9.525 mm | INDUCTOR SUPPLY INC | unknown | 8504.50.80.00 | EAR99 | |||||||||||||||||||||||||
|
LM2-111J
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 110 µH | 4.9 Ω | 5 % | NO | 790 kHz | 144 mA | 8.9 MHz | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | INDUCTOR SUPPLY INC | unknown | 8504.50.80.00 | EAR99 | ||||||||||||||||||||||||||||||||||
|
LM2111N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 14 | IN-LINE | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | R-PDIP-T14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | Not Qualified | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||||||||||
|
LM2111D
Raytheon Semiconductor
|
Check for Price | Obsolete | NO | 2 | 125 °C | -55 °C | 16 | IN-LINE | RAYTHEON SEMICONDUCTOR | , | unknown | R-GDIP-T16 | CERAMIC, GLASS-SEALED | RECTANGULAR | Not Qualified | BIPOLAR | MILITARY | THROUGH-HOLE | DUAL | COMPARATOR | 100 nA | 3 mV | -18 V | -15 V | 200 ns | 6 mA | 18 V | 15 V | ||||||||||||||||||||||||||||||
|
LM2111D/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | NO | 2 | 125 °C | -55 °C | 16 | IN-LINE | RAYTHEON SEMICONDUCTOR | , | unknown | R-GDIP-T16 | CERAMIC, GLASS-SEALED | RECTANGULAR | Not Qualified | BIPOLAR | MILITARY | THROUGH-HOLE | DUAL | COMPARATOR | 100 nA | 3 mV | -18 V | -15 V | 200 ns | 6 mA | 18 V | 15 V |