Filter Your Search
1 - 10 of 52 results
|
LLL31MR71H823MD01
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 82 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | LLL31 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
LLL31MR71C474MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 470 nF | 16 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
LLL31MR70J475MA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||
|
LLL31MR71C474MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 470 nF | 16 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
LLL31MR71E474MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 25 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||
|
LLL31MR71A225MA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||
|
LLL31MR71H154MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 1.15 mm | 3.2 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
LLL31MR71E334MA01B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 330 nF | 25 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
LLL31MR60J106ME01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 0612 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 | |||
|
LLL31MR71E224MA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 220 nF | 25 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.15 mm | 1.6 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | , 0612 | compliant | EAR99 | 8532.24.00.20 |