Filter Your Search
1 - 2 of 2 results
|
LL1608-FSL22NJ
TOKO Inc
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 nH | 540 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.5 GHz | CERAMIC | 13 | 0603 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TOKO INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
LL1608-FSL22NJ
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 540 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.5 GHz | CERAMIC | 13 | 0603 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |