Filter Your Search
1 - 2 of 2 results
|
LL1005-FHL6N8J
TOKO Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 230 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.7 GHz | CERAMIC | 9 | 0402 | LL1005-FHL | RF INDUCTOR | 1 | LL1005-FHL | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TOKO INC | 0402 | unknown | ||||
|
LL-1005FHL6N8J
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 230 mΩ | 5 % | YES | 100 MHz | 400 mA | 4.7 GHz | CERAMIC | 9 | 0402 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Nickel/Silver (Sn/Ni/Ag) | DUAL ENDED | WRAPAROUND | TOKO INC | 0402 | compliant | EAR99 | 8504.50.80.00 |