Filter Your Search
1 - 10 of 23 results
|
LJ6004D8RP
Littelfuse Inc
|
$1.1525 | Yes | Active | TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
LJ6004D8TP
Littelfuse Inc
|
$1.1974 | Yes | Active | TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
LJ6004V8TP
Littelfuse Inc
|
$1.1974 | Yes | Active | 1.4 V | 5 µA | 20 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 45 V/us | 1.3 V | 5 µA | 600 V | TO-251AA | R-PSIP-T3 | e3 | MIL-STD-750 | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8541.30.00.80 | |||
|
LJ6008D8RP
Littelfuse Inc
|
$1.4563 | Yes | Active | 1.5 V | 10 µA | 25 mA | 10 mA | 600 V | 8 A | TRIAC | SINGLE | 2 V/us | 50 V/us | 1.3 V | 3 mA | 600 V | TO-252AA | R-PSSO-G2 | e3 | MIL-STD-750; UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8541.30.00.80 | ||||
|
LJ6006D8RP
Littelfuse Inc
|
$1.4917 | Yes | Active | TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
LJ6006D8TP
Littelfuse Inc
|
$1.6204 | Yes | Active | TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
LJ6006V8TP
Littelfuse Inc
|
$1.6204 | Yes | Active | TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
LJ6008V8TP
Littelfuse Inc
|
$1.7816 | Yes | Active | 1.5 V | 10 µA | 25 mA | 10 mA | 600 V | 8 A | TRIAC | SINGLE | 2 V/us | 50 V/us | 1.3 V | 3 mA | 600 V | TO-251 | R-PSIP-T3 | e3 | MIL-STD-750; UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8541.30.00.80 | ||||
|
LJ6008D8TP
Littelfuse Inc
|
$1.7816 | Yes | Active | 1.5 V | 10 µA | 25 mA | 10 mA | 600 V | 8 A | TRIAC | SINGLE | 2 V/us | 50 V/us | 1.3 V | 3 mA | 600 V | TO-252AA | R-PSSO-G2 | e3 | MIL-STD-750; UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8541.30.00.80 | ||||
|
LJ60030-A
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | 8542.39.00.01 | , |