Filter Your Search
1 - 2 of 2 results
|
LIS352AX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBCC-B14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 225 | 14 | PLASTIC/EPOXY | VBCC | LCC14,.12X.2,32 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTCI, LGA-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics | |||
|
LIS352AXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBCC-B14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | VBCC | LCC14,.12X.2,32 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTCI, LGA-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |