Parametric results for: lis352 under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lis352
Select parts from the table below to compare.
Compare
Compare
LIS352ARTR
STMicroelectronics
Check for Price Yes Yes Obsolete 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBGA-B14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY VFBGA LCC14,.12X.2,32 RECTANGULAR GRID ARRAY NICKEL GOLD BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 14 compliant 8542.39.00.01 STMicroelectronics
LIS352AX
STMicroelectronics
Check for Price Yes Yes Obsolete 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBCC-B14 Not Qualified e3 1 85 °C -40 °C 225 14 PLASTIC/EPOXY VBCC LCC14,.12X.2,32 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTCI, LGA-14 14 compliant 8542.39.00.01 STMicroelectronics
LIS352AXTR
STMicroelectronics
Check for Price Yes Yes Obsolete 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBCC-B14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY VBCC LCC14,.12X.2,32 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTCI, LGA-14 14 compliant 8542.39.00.01 STMicroelectronics
LIS352AR
STMicroelectronics
Check for Price Yes Yes Obsolete 3.3 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL R-PBGA-B14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY VFBGA LCC14,.12X.2,32 RECTANGULAR GRID ARRAY NICKEL GOLD BUTT 800 µm BOTTOM 5 mm 1 mm 3 mm STMICROELECTRONICS LGA 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 14 compliant 8542.39.00.01 STMicroelectronics