Filter Your Search
1 - 4 of 4 results
|
LIS344ALHTR
STMicroelectronics
|
$2.4502 | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LFLGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.6 mm | 4 mm | STMICROELECTRONICS | LGA | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
LIS344ALH
STMicroelectronics
|
$2.7105 | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | LFLGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | GOLD OVER NICKEL | BUTT | 650 µm | BOTTOM | 4 mm | 1.6 mm | 4 mm | STMICROELECTRONICS | LGA | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
LIS344ALTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LFLGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.6 mm | 4 mm | STMICROELECTRONICS | LGA | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics | |||
|
LIS344AL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LFLGA | LCC16,.16SQ,25 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 650 µm | BOTTOM | 4 mm | 1.6 mm | 4 mm | STMICROELECTRONICS | LGA | 4 X 4 MM, 1.50 MM HEIGHT, GREEN, LGA-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics |