Filter Your Search
1 - 1 of 1 results
|
LIS332AXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VFBGA | LCC16,.12SQ,20 | SQUARE | GRID ARRAY | NICKEL GOLD | BUTT | 500 µm | BOTTOM | 3 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |